Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1483350-1Copy
Manufacturer Standard Lead Time8 weeks
Order Code105620602
Your Part Number
920 total stock globally
Need more?
920 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.670 ($5.3705) |
Price for:Each
Minimum: 1
Multiple: 1
$4.67 ($5.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1483350-1Copy
Manufacturer Standard Lead Time8 weeks
Order Code105620602
Technical Datasheet
Connector to ConnectorMicro-Match Plug to Micro-Match Plug
No. of Positions4Ways
Cable Length - Imperial4"
Cable Length - Metric100mm
Connector Pitch1.27mm
Product Range-
Cable Assembly Type-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The 1483350-1 is a 100mm 4-way Micro-Match Cable Assembly with male connectors, equalized grey body and double-ended configuration. It is made of 28AWG wire.
- UL 2651 Flammability rating
Applications
Industrial
Technical Specifications
Connector to Connector
Micro-Match Plug to Micro-Match Plug
Cable Length - Imperial
4"
Connector Pitch
1.27mm
Cable Assembly Type
-
No. of Positions
4Ways
Cable Length - Metric
100mm
Product Range
-
SVHC
No SVHC (16-Jul-2019)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003326
