Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No164531-4
Order Code348259501
Product RangeAMPLIMITE HDP-20
Technical Datasheet
6,601 total stock globally
10,000 more incoming. You can reserve stock now
6601 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $1.900 ($2.185) |
Price for:Each
Minimum: 1
Multiple: 1
$1.90 ($2.18 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No164531-4
Order Code348259501
Product RangeAMPLIMITE HDP-20
Technical Datasheet
No. of Positions9Ways
Connector TypeD Sub
Connector Shell SizeDE
Product RangeAMPLIMITE HDP-20
Connector Body MaterialSteel Body
For Use WithHDP-20 Series D Sub Connectors
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 164531-4 is a 9-way Socket Connector Housing for use with HDP-20 series D-subminiature connectors. Tin-plated steel front shell and black glass-filled thermoplastic housing.
- 3.7A Maximum current rating
- 5000MΩ Minimum insulation resistance
- 1000VAC Minimum dielectric strength
- -55 to +105°C Temperature rating
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
No. of Positions
9Ways
Connector Shell Size
DE
Gender
Receptacle
For Use With
HDP-20 Series D Sub Connectors
Connector Type
D Sub
Product Range
AMPLIMITE HDP-20
Connector Body Material
Steel Body
SVHC
No SVHC (27-Jun-2024)
Alternatives for 164531-4
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001232