Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1658680-1Copy
Order Code1698937
Product RangeAMPLIMITE HDP-22 Series
Your Part Number
55 total stock globally
Need more?
55 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $39.740 ($45.701) |
| 5+ | $36.580 ($42.067) |
| 10+ | $33.410 ($38.4215) |
| 25+ | $31.670 ($36.4205) |
| 50+ | $31.000 ($35.650) |
Price for:Each
Minimum: 1
Multiple: 1
$39.74 ($45.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1658680-1Copy
Order Code1698937
Product RangeAMPLIMITE HDP-22 Series
Technical Datasheet
No. of Positions44Ways
Connector TypeHigh Density D Sub
Connector Shell SizeDB
Product RangeAMPLIMITE HDP-22 Series
Connector Body MaterialMetal Body
For Use WithHDP-22 Crimp Snap Contacts
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
No. of Positions
44Ways
Connector Shell Size
DB
Gender
Plug
For Use With
HDP-22 Crimp Snap Contacts
Connector Type
High Density D Sub
Product Range
AMPLIMITE HDP-22 Series
Connector Body Material
Metal Body
SVHC
No SVHC (23-Jan-2024)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.040053
