Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No170366-1Copy
Manufacturer Standard Lead Time19 weeks
Order Code13379602
Product RangeMini Universal MATE-N-LOK
Your Part Number
29,843 total stock globally
210,000 more incoming. You can reserve stock now
29,843 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.222 ($0.2553) |
Price for:Each
Minimum: 10
Multiple: 10
$2.22 ($2.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No170366-1Copy
Manufacturer Standard Lead Time19 weeks
Order Code13379602
Product RangeMini Universal MATE-N-LOK
Technical Datasheet
Product RangeMini Universal MATE-N-LOK
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingTin Plated Contacts
For Use WithAMP Mini-Universal MATE-N-LOK Series Housings
Wire Size AWG Min22AWG
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 170366-1 from TE Connectivity is a Mini-Universal MATE-N-LOK series socket contact. This contact base material is brass with tin plating and suitable for crimp termination.
- Suitable for wire size with 22AWG to 18AWG
- Rated current is 7A and rated voltage is 600VAC/VDC
- Contact suits for wire to wire connector system
- UL E28476 and CSA LR7189 approved
- High operating temperature range of -20°C to 105°C
Applications
Consumer Electronics, Commercial, HVAC, Power Supplies, Portable Devices, Lighting, Medical, Security, Industrial, Communications & Networking
Technical Specifications
Product Range
Mini Universal MATE-N-LOK
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
22AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
AMP Mini-Universal MATE-N-LOK Series Housings
Contact Material
Brass
Alternatives for 170366-1
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
