Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No173631-2
Order Code2778248
Product RangeMultilock
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
4000+ | $0.620 ($0.713) |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$2,480.00 ($2,852.00 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No173631-2
Order Code2778248
Product RangeMultilock
Product RangeMultilock
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Contact PlatingGold Plated Contacts
Wire Size AWG Min19AWG
For Use WithAMP Multilock Series Connectors
Contact MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Product Overview
Applications
Automotive
Technical Specifications
Product Range
Multilock
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
For Use With
AMP Multilock Series Connectors
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
16AWG
Wire Size AWG Min
19AWG
Contact Material
Brass
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000133