Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No174264-2
Order Code230890102
Product RangeEconoseal J
1,323 total stock globally
Need more?
1323 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $1.530 ($1.7595) |
Price for:Each
Minimum: 1
Multiple: 1
$1.53 ($1.76 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No174264-2
Order Code230890102
Product RangeEconoseal J
Product RangeEconoseal J
No. of Positions6Ways
Pitch Spacing-
For Use WithEconoseal Mark II+ Contacts, Double Lock Plates
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 174264-2 is a 6-position sealed Connector Housing made of black polybutylene terephthalate with integrated primary locking. It is used for female terminals.
- UL94V-2 Flammability
- 180° Cable exit angle
- -30 to 105°C Operating temperature range
Applications
Automotive
Technical Specifications
Product Range
Econoseal J
No. of Positions
6Ways
For Use With
Econoseal Mark II+ Contacts, Double Lock Plates
Gender
Receptacle
Pitch Spacing
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006713