Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No179228-4
Order Code128301902
Product RangeAMP CT
Technical Datasheet
42,613 total stock globally
Need more?
42613 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
10+ | $0.269 ($0.3094) |
Price for:Each
Minimum: 10
Multiple: 10
$2.69 ($3.09 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No179228-4
Order Code128301902
Product RangeAMP CT
Technical Datasheet
Product RangeAMP CT
GenderSocket
No. of Positions4Ways
Pitch Spacing2mm
For Use WithAMP CT Series Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 179228-4 is a 4-position 1-row Receptacle Housing with socket type contacts and polarization mating alignment. This AMP CT series crimp housing is made from UL94-0-rated nylon 66.
- 2000VAC Dielectric withstanding voltage
- 125VAC/DC Operating voltage
- 1000MΩ Insulation resistance
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Product Range
AMP CT
No. of Positions
4Ways
For Use With
AMP CT Series Contacts
Gender
Socket
Pitch Spacing
2mm
SVHC
No SVHC (21-Jan-2025)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000144