Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No180907
Order Code96474802
Product RangeFASTIN FASTON
Also Known As0-0180907-0, 180907-0
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No180907
Order Code96474802
Product RangeFASTIN FASTON
Also Known As0-0180907-0, 180907-0
Technical Datasheet
Product RangeFASTIN FASTON
No. of Positions2Ways
Pitch Spacing-
For Use WithAMP FASTON 250 Series Quick Connect Socket Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 180907 from TE Connectivity is a FASTIN-FASTON 2 way natural colour receptacle housing. This housing is used with 0.250inch (6.35mm) quick connects.
- Polyamide 6.6 body material
- Free hanging mounting
- Length of 22.9mm (0 .9inch)
- UL and IEC 60335-1 approved
Technical Specifications
Product Range
FASTIN FASTON
No. of Positions
2Ways
For Use With
AMP FASTON 250 Series Quick Connect Socket Contacts
Gender
Receptacle
Pitch Spacing
-
SVHC
No SVHC (21-Jan-2025)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002