Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No182663-1Copy
Manufacturer Standard Lead Time6 weeks
Order Code121415502
Product RangeCPC
Your Part Number
1,560 total stock globally
1,800 more incoming. You can reserve stock now
1,560 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $12.410 ($14.2715) |
Price for:Each
Minimum: 1
Multiple: 1
$12.41 ($14.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No182663-1Copy
Manufacturer Standard Lead Time6 weeks
Order Code121415502
Product RangeCPC
Technical Datasheet
Connector Shell Size13
Cable Diameter Max11.5mm
Strain Relief MaterialThermoplastic
Product RangeCPC
For Use WithCPC Plugs & Receptacles
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 182663-1 is a straight Cable Clamp for use with the CPC connector, size-13 shell. It is made of UL94V-0 black thermoplastic.
Applications
Industrial
Technical Specifications
Connector Shell Size
13
Strain Relief Material
Thermoplastic
For Use With
CPC Plugs & Receptacles
Cable Diameter Max
11.5mm
Product Range
CPC
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012
