Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-1478762-5
Order Code412971401
Product RangeADK
Technical Datasheet
1,336 total stock globally
1,000 more incoming. You can reserve stock now
1336 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $12.660 ($14.559) |
Price for:Each
Minimum: 1
Multiple: 1
$12.66 ($14.56 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-1478762-5
Order Code412971401
Product RangeADK
Technical Datasheet
Product RangeADK
D Sub Shell SizeDB
Cable Exit Angle180°
Connector Body MaterialMetal Body
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2-1478762-5 from TE Connectivity is an ADK series RFI/EMI shielded, top entry D sub metal backshell kit with 25 positions.
- Shell size of 3
- 4-40 thread size
- Cable exit angle is 180°
- Shield plating material is nickel
- Backshell material is zinc
- Cable clamp material is die-cast
- UL94 V-2 flammability rating
- Cable insulation diameter from 4mm to 13mm (0.158inch to 0.512inch)
Contents
Two backshells, Cable grommets, Fixing screws (two torque and two pozi drive), Jackscrews (Two M3 and two 4-40), Strain relief set.
Technical Specifications
Product Range
ADK
Cable Exit Angle
180°
SVHC
No SVHC (21-Jan-2025)
D Sub Shell Size
DB
Connector Body Material
Metal Body
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068719