Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-966067-2
Order Code246843401
Technical Datasheet
13,981 total stock globally
Need more?
13981 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
10+ | $0.295 ($0.3392) |
Price for:Each
Minimum: 10
Multiple: 10
$2.95 ($3.39 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-966067-2
Order Code246843401
Technical Datasheet
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Pin Length12mm
Overall Length20mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 2-966067-2 is a closed barrel Wire Ferrule Terminal with plastic sleeve. It accepts 10AWG wire.
- Straight terminal orientation
- 14mm Strip length
Applications
Industrial
Technical Specifications
Wire Size AWG Max
10AWG
Pin Length
12mm
SVHC
No SVHC (25-Jun-2025)
Conductor Area CSA
6mm²
Overall Length
20mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039009