Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No204370-2
Order Code207616301
Product RangeAMPLIMITE 90
Also Known AsPIN CONTACT,Sz22D,22-28 AWG
Technical Datasheet
18,626 total stock globally
Need more?
18626 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
10+ | $0.803 ($0.9234) |
Price for:Each
Minimum: 10
Multiple: 10
$8.03 ($9.23 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No204370-2
Order Code207616301
Product RangeAMPLIMITE 90
Also Known AsPIN CONTACT,Sz22D,22-28 AWG
Technical Datasheet
For Use WithAMPLIMITE 90 Series Connectors
Contact GenderPin
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Wire Size AWG Max22AWG
Wire Size AWG Min28AWG
Contact Termination TypeCrimp
Product RangeAMPLIMITE 90
SVHCLead (21-Jan-2025)
Product Overview
The 204370-2 is a pin Crimp Snap-in Contact made of copper alloy with gold plated finish. It accepts 28 to 22AWG wire size. The color-coded contact is suitable for AMPLIMITE 90 series D-sub connectors.
Applications
Industrial
Technical Specifications
For Use With
AMPLIMITE 90 Series Connectors
Contact Material
Copper Alloy
Wire Size AWG Max
22AWG
Contact Termination Type
Crimp
SVHC
Lead (21-Jan-2025)
Contact Gender
Pin
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
28AWG
Product Range
AMPLIMITE 90
Alternatives for 204370-2
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000079