Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No205089-1
Order Code118781301
Product RangeAMPLIMITE
Also Known AsM39029/64-369
Technical Datasheet
103,641 total stock globally
Need more?
32889 Delivery in 10-14 Business Days(US stock)
70752 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $1.420 ($1.633) |
Price for:Each
Minimum: 1
Multiple: 1
$1.42 ($1.63 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No205089-1
Order Code118781301
Product RangeAMPLIMITE
Also Known AsM39029/64-369
Technical Datasheet
For Use WithTE 109 Series D Sub Connectors
Contact GenderPin
Contact MaterialCopper
Contact PlatingGold Plated Contacts
Wire Size AWG Max20AWG
Wire Size AWG Min24AWG
Contact Termination TypeCrimp
Product RangeAMPLIMITE
SVHCLead (21-Jan-2025)
Product Overview
The 205089-1 is a Socket Contact for D-Sub Amplimite series connectors. It accepts 0.2 to 0.6mm² wire cross sectional area and made of copper alloy with gold-plated finish.
- Crimp Snap-in Contact Style
- Orange, Blue, Grey Contact Colour Bands
- 0.325mm Termination Post Length
Applications
Commercial
Technical Specifications
For Use With
TE 109 Series D Sub Connectors
Contact Material
Copper
Wire Size AWG Max
20AWG
Contact Termination Type
Crimp
SVHC
Lead (21-Jan-2025)
Contact Gender
Pin
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
24AWG
Product Range
AMPLIMITE
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592