Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No206138-8Copy
Manufacturer Standard Lead Time23 weeks
Order Code120593802
Product RangeCPC
Your Part Number
1,131 total stock globally
1,800 more incoming. You can reserve stock now
1,131 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $11.960 ($13.754) |
Price for:Each
Minimum: 1
Multiple: 1
$11.96 ($13.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No206138-8Copy
Manufacturer Standard Lead Time23 weeks
Order Code120593802
Product RangeCPC
Technical Datasheet
Connector Shell Size23
Cable Diameter Max17.86mm
Strain Relief MaterialThermoplastic
Product RangeCPC
For Use WithCPC Plugs & Receptacles
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 206138-8 from TE Connectivity is a cable clamp kit without cover. The cable clamp shell size is 23 and maximum cable diameter can withstand up to 17.86mm (0.703inch). It provides strain relief and can be threaded directly onto plugs, receptacles or backshell extenders. The clamping area can be adjusted by reversing clamping insert. This cable clamp is used with CPC series connectors.
- Straight body style
- Made of black colour thermoplastic material
- Cable clamping area of 2.54mm² to 10.41mm²
- UL94 V-0 flammability rating
- Thread size of 1-3/8-18 UNEF-2B
Contents
Cable clamp, Two screws, Clamping inserts.
Technical Specifications
Connector Shell Size
23
Strain Relief Material
Thermoplastic
For Use With
CPC Plugs & Receptacles
Cable Diameter Max
17.86mm
Product Range
CPC
SVHC
No SVHC (04-Feb-2026)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020412
