Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No206322-9Copy
Manufacturer Standard Lead Time23 weeks
Order Code120593902
Product RangeCPC
Your Part Number
2,383 total stock globally
108 more incoming. You can reserve stock now
2,383 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $15.490 ($17.8135) |
Price for:Each
Minimum: 1
Multiple: 1
$15.49 ($17.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No206322-9Copy
Manufacturer Standard Lead Time23 weeks
Order Code120593902
Product RangeCPC
Technical Datasheet
Connector Shell Size17
Cable Diameter Max17.86mm
Strain Relief MaterialThermoplastic
Product RangeCPC
For Use WithCPC Plugs & Receptacles
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 206322-9 is a large Cable Clamp for use with the CPC connectors, size-17 shell. It is made of UL94V-0 rated heat-stabilized, fire-resistant, self-extinguishing black thermoplastic. It provides strain relief and can be used on all series receptacles and plugs.
- 15/16-20 UNEF-2B Thread
Applications
Commercial, Signal Processing, Power Management
Technical Specifications
Connector Shell Size
17
Strain Relief Material
Thermoplastic
For Use With
CPC Plugs & Receptacles
Cable Diameter Max
17.86mm
Product Range
CPC
SVHC
No SVHC (04-Feb-2026)
Alternatives for 206322-9
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019051
