Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No211758-1
Order Code165448602
Product RangeMetrimate
Your Part Number
Technical Datasheet
25 total stock globally
198 more incoming. You can reserve stock now
25 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8.600 ($9.890) |
Price for:Each
Minimum: 1
Multiple: 1
$8.60 ($9.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No211758-1
Order Code165448602
Product RangeMetrimate
Technical Datasheet
Product RangeMetrimate
No. of Positions12Ways
Pitch Spacing5.08mm
For Use WithMetrimate Drawer Connectors
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 211758-1 is a 12-position 4-row black stranded wire Plug Housing made of glass filled polyester for use with hardware 208211-1 or -4, receptacle housing. It is wire-to-board, wire-to-panel, wire-to-wire connector system for panel, printed circuit board, wire/cable applications.
- UL94V-0 Flammability
- Screw mount panel retention type
- -55 to 130°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
Metrimate
No. of Positions
12Ways
For Use With
Metrimate Drawer Connectors
Gender
Plug
Pitch Spacing
5.08mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134