Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2118059-1
Order Code278159301
Technical Datasheet
500 total stock globally
Need more?
500 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $12.350 ($14.2025) |
Price for:Each
Minimum: 1
Multiple: 1
$12.35 ($14.20 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
2118059-1 is a 2300 to 3800MHz single PCB band antenna.
- Small and lightweight thin PCB antenna assembly
- Wi-Fi wireless application
- Internal/embedded mounting location
- 50 ohm impedance, <lt/>3:1 VSWR (maximum)
- Peak gain is 3 <lt/> 6dBi
- Gain (maximum) is 4dB
- 0.3mm height, 30.61mm length, 36.85mm width
- 0.35m cable length
- 802.11 b/g, WiMAX, Bluetooth and ZigBee wireless standard
- Azimuth beamwidth is omni-directional
Technical Specifications
Antenna Type
PCB
Frequency Max
3.8GHz
Gain
4dBi
Input Power
3W
Antenna Polarisation
Linear
SVHC
To Be Advised
Frequency Min
2.3GHz
Antenna Mounting
Adhesive
VSWR
3
Input Impedance
50ohm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002948