Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-1437290-7
Order Code206032702
Product RangeSuper Seal 1.0
Technical Datasheet
4,211 total stock globally
Need more?
4211 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $13.520 ($15.548) |
Price for:Each
Minimum: 1
Multiple: 1
$13.52 ($15.55 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-1437290-7
Order Code206032702
Product RangeSuper Seal 1.0
Technical Datasheet
Product RangeSuper Seal 1.0
No. of Positions26Ways
Pitch Spacing3mm
For Use WithSuper Seal 1.0mm Socket Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 3-1437290-7 is a 26-position 4-row plug Housing Assembly for use with super seal 1.0mm socket contacts. Body made up of black glass-filled PBT. The housing assembly features polarized, sealed and wire-to-board/device connector system.
- 250VAC Operating voltage
- UL94V-2 Flammability rating
Applications
Industrial
Technical Specifications
Product Range
Super Seal 1.0
No. of Positions
26Ways
For Use With
Super Seal 1.0mm Socket Contacts
Gender
Plug
Pitch Spacing
3mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144