Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-1447221-3
Order Code339931102
Product RangeSUPERSEAL
Technical Datasheet
42,993 total stock globally
Need more?
42993 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $0.632 ($0.7268) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.63 ($0.73 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-1447221-3
Order Code339931102
Product RangeSUPERSEAL
Technical Datasheet
Product RangeSUPERSEAL
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Wire Size AWG Min18AWG
Contact MaterialCopper Alloy
Contact PlatingTin
Product Overview
3-1447221-3 is a receptacle contact assembly.
- Typical current rating is 15A
- Wire contact termination area plating material is tin
- Contact size is 1mm, socket terminal type
- Mating pin diameter is 0.039inch
- Compatible insulation diameter range from 0.063 to 0.087inch
- Wire size is 18 to 16AWG
- Operating temperature range from -30 to 130°C
Technical Specifications
Product Range
SUPERSEAL
Contact Termination Type
Crimp
Wire Size AWG Min
18AWG
Contact Material
Copper Alloy
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
16AWG
For Use With
AMP SUPERSEAL Series Automotive Housing Connectors
Contact Plating
Tin
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000298