Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No320566
Order Code1425965
Product RangePIDG Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No320566
Order Code1425965
Product RangePIDG Series
Product RangePIDG Series
TerminationCrimp
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Conductor Area CSA2.62mm²
Terminal TypeKnife Disconnect Splice
Insulator ColourBlue
Insulator MaterialNylon (Polyamide)
Terminal MaterialCopper
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
PIDG Series
Wire Size AWG Min
16AWG
Conductor Area CSA
2.62mm²
Insulator Colour
Blue
Terminal Material
Copper
Termination
Crimp
Wire Size AWG Max
14AWG
Terminal Type
Knife Disconnect Splice
Insulator Material
Nylon (Polyamide)
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001078