Print Page
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No34138
Order Code267331201
Technical Datasheet
Wire Size AWG Min12AWG
Wire Size AWG Max10AWG
Conductor Area CSA6.64mm²
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 34138 is a Serrated Parallel Splice, made of copper with tin plated finish. The Solistrand series splice is specially designed to terminate solid and stranded wire. It accepts 12 to 10AWG wire size. Corrosion resistance, vibration resistance and tensile strength of these terminals are well within the limits of commercial and military specifications.
- Meets MIL-T-7928 requirements
- 170°C Maximum Operating temperature
Applications
Industrial, Aerospace, Defence, Military, Commercial
Technical Specifications
Wire Size AWG Min
12AWG
Conductor Area CSA
6.64mm²
Wire Size AWG Max
10AWG
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001026