Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No347887-3
Order Code279819802
Product RangeJunior Timer
1,809 total stock globally
Need more?
1809 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $3.600 ($4.140) |
Price for:Each
Minimum: 1
Multiple: 1
$3.60 ($4.14 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No347887-3
Order Code279819802
Product RangeJunior Timer
Product RangeJunior Timer
No. of Positions2Ways
For Use WithAMP Junior Timer Series Socket Contacts
Pitch Spacing5mm
Connector Body MaterialNylon 6.6 (Polyamide 6.6), Glass Filled Body
IP Rating-
Voltage Rating24V
Current Rating30A
Product Overview
Applications
Automotive
Technical Specifications
Product Range
Junior Timer
No. of Positions
2Ways
Pitch Spacing
5mm
IP Rating
-
Current Rating
30A
Gender
Receptacle
For Use With
AMP Junior Timer Series Socket Contacts
Connector Body Material
Nylon 6.6 (Polyamide 6.6), Glass Filled Body
Voltage Rating
24V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0053