Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No350561-3.
Order Code1168052
Product RangeUniversal MATE-N-LOK Series
Technical Datasheet
4,242 total stock globally
Need more?
4242 Delivery in 10-14 Business Days(US stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $0.208 ($0.2392) |
10+ | $0.177 ($0.2036) |
25+ | $0.165 ($0.1898) |
50+ | $0.158 ($0.1817) |
100+ | $0.150 ($0.1725) |
250+ | $0.140 ($0.161) |
500+ | $0.134 ($0.1541) |
1000+ | $0.127 ($0.1461) |
2500+ | $0.120 ($0.138) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.21 ($0.24 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No350561-3.
Order Code1168052
Product RangeUniversal MATE-N-LOK Series
Technical Datasheet
Product RangeUniversal MATE-N-LOK Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingTin Plated Contacts
For Use WithUniversal MATE-N-LOK Housings
Wire Size AWG Min24AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
Universal MATE-N-LOK Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (23-Jan-2024)
Contact Gender
Pin
Wire Size AWG Max
18AWG
For Use With
Universal MATE-N-LOK Housings
Contact Material
Phosphor Bronze
Alternatives for 350561-3.
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000499