Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No353907-1.
Order Code1642616
Product RangeMini-CT
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No353907-1.
Order Code1642616
Product RangeMini-CT
Technical Datasheet
Product RangeMini-CT
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Min28AWG
Wire Size AWG Max24AWG
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 353907-1 is a socket Crimp Contact made of phosphor bronze with tin plated finish. It accepts 28 to 24AWG wire size. The rectangular signal (data) contact is suitable for AMP mini CT series connectors.
- 50VAC/DC Operating voltage
- 2A Contact current rating
Applications
Industrial
Technical Specifications
Product Range
Mini-CT
Contact Material
Phosphor Bronze
Contact Termination Type
Crimp
Wire Size AWG Max
24AWG
Contact Plating
Tin Plated Contacts
Contact Gender
Socket
Wire Size AWG Min
28AWG
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000089