Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No4-1437290-1
Order Code246857602
Product RangeSuper Seal
Technical Datasheet
531 total stock globally
Need more?
531 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $16.570 ($19.0555) |
Price for:Each
Minimum: 1
Multiple: 1
$16.57 ($19.06 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No4-1437290-1
Order Code246857602
Product RangeSuper Seal
Technical Datasheet
Product RangeSuper Seal
No. of Positions34Ways
Pitch Spacing3mm
For Use WithSUPER SEAL Series Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 4-1437290-1 is a 34-position 4-row black rectangular Plug Housing for female terminals, made of PBT-GF. The Super Seal series connector used for wire to board connection.
- UL94V-2 Flammability rating
- Polarized
- 250V Voltage rating
- -40 to +125°C Temperature range
Applications
Industrial
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
Super Seal
No. of Positions
34Ways
For Use With
SUPER SEAL Series Contacts
Gender
Plug
Pitch Spacing
3mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023315