Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5-100103-0 .
Order Code3815687
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5-100103-0 .
Order Code3815687
Technical Datasheet
Accessory TypeStrain Relief
For Use WithAMP-LATCH MIL Type Receptacles
No. of Positions50Ways
Strain Relief MaterialNylon (Polyamide), Glass Filled
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Accessory Type
Strain Relief
No. of Positions
50Ways
Product Range
-
For Use With
AMP-LATCH MIL Type Receptacles
Strain Relief Material
Nylon (Polyamide), Glass Filled
SVHC
No SVHC (07-Jul-2017)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000855