Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 5745854-1.Copy |
| Manufacturer Standard Lead Time | 1 weeks |
| Order Code | 1363452 |
| Product Range | AMPLIMITE Series |
| Your Part Number | |
| Technical Datasheet |
73 total stock globally
Need more?
73 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $22.720 ($26.128) |
| 5+ | $21.570 ($24.8055) |
| 10+ | $20.440 ($23.506) |
| 25+ | $19.920 ($22.908) |
| 50+ | $19.400 ($22.310) |
| 100+ | $17.130 ($19.6995) |
| 250+ | $16.210 ($18.6415) |
Price for:Each
Minimum: 1
Multiple: 1
$22.72 ($26.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 5745854-1.Copy |
| Manufacturer Standard Lead Time | 1 weeks |
| Order Code | 1363452 |
| Product Range | AMPLIMITE Series |
| Technical Datasheet | |
| Product Range | AMPLIMITE Series |
| D Sub Shell Size | DE |
| Cable Exit Angle | 180 |
| Connector Body Material | Thermoplastic Body |
| SVHC | No SVHC (23-Jan-2024) |
Technical Specifications
| Product Range | AMPLIMITE Series |
|---|---|
| Cable Exit Angle | 180 |
| SVHC | No SVHC (23-Jan-2024) |
| D Sub Shell Size | DE |
|---|---|
| Connector Body Material | Thermoplastic Body |
Alternatives for 5745854-1.
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366910 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .013608 |
