Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5748676-1
Order Code109841902
Product RangeAMPLIMITE
Technical Datasheet
3,362 total stock globally
4,000 more incoming. You can reserve stock now
3362 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $14.010 ($16.1115) |
Price for:Each
Minimum: 1
Multiple: 1
$14.01 ($16.11 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5748676-1
Order Code109841902
Product RangeAMPLIMITE
Technical Datasheet
Product RangeAMPLIMITE
D Sub Shell SizeDE
Cable Exit Angle180°
Connector Body MaterialZinc Alloy Body
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 5748676-1 from TE Connectivity is an AMPLIMITE RFI/EMI shielded die-cast backshell/cable clamp kit with 9 positions. The cable clamp shell size is 1 and it has cable exit angle of 180°. It is used with HD-20 and HD-22 series D sub connectors.
- Cable insulation diameter from 4.7mm to 8.13mm (0.185inch to 0.32inch)
- Bright finished nickel over copper plated zinc alloy cable clamp
- Thread size of 4-40
Contents
Two cable clamp halves, Four grommets, Head screws, Hex nuts, Mounting screws.
Technical Specifications
Product Range
AMPLIMITE
Cable Exit Angle
180°
SVHC
No SVHC (21-Jan-2025)
D Sub Shell Size
DE
Connector Body Material
Zinc Alloy Body
Alternatives for 5748676-1
3 Products Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.050984