Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No60618-1Copy
Manufacturer Standard Lead Time24 weeks
Order Code124826002
Product RangeMATE-N-LOK
Your Part Number
55,561 total stock globally
Need more?
55,561 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.303 ($0.3484) |
Price for:Each
Minimum: 10
Multiple: 10
$3.03 ($3.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No60618-1Copy
Manufacturer Standard Lead Time24 weeks
Order Code124826002
Product RangeMATE-N-LOK
Technical Datasheet
Product RangeMATE-N-LOK
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingTin Plated Contacts
For Use WithCommercial MATE-N-LOK Connectors
Wire Size AWG Min24AWG
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 60618-1 is a 24 to 18AWG MATE-N-LOK Pin Crimp Contact made of brass base material with pre-tin-plating on contact mating area, termination area and contact crimp area. It is used with pin (Cap) housing in wire-to-wire connector system for power circuit application.
- 15A Contact current rating
- 250VAC Operating voltage
- -55 to 105°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
MATE-N-LOK
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
18AWG
For Use With
Commercial MATE-N-LOK Connectors
Contact Material
Brass
Alternatives for 60618-1
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000336
