Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No641294-2.Copy
Manufacturer Standard Lead Time1 weeks
Order Code1168158
Product RangeMR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.820 ($3.243) |
| 10+ | $2.390 ($2.7485) |
| 100+ | $2.040 ($2.346) |
| 500+ | $1.820 ($2.093) |
| 1000+ | $1.730 ($1.9895) |
| 2500+ | $1.660 ($1.909) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.82 ($3.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No641294-2.Copy
Manufacturer Standard Lead Time1 weeks
Order Code1168158
Product RangeMR Series
Technical Datasheet
Product RangeMR Series
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Min26AWG
Wire Size AWG Max18AWG
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
MR Series
Contact Material
Phosphor Bronze
Contact Termination Type
Crimp
Wire Size AWG Max
18AWG
Contact Plating
Gold Plated Contacts
Contact Gender
Socket
Wire Size AWG Min
26AWG
SVHC
No SVHC (23-Jan-2024)
Alternatives for 641294-2.
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000328
