Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 643077-8.Copy |
| Order Code | 1620770 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 643077-8.Copy |
| Order Code | 1620770 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Accessory Type | Strain Relief Cover |
| For Use With | AMP MTA-100 Series Connectors |
| Connector Body Material | Nylon (Polyamide) Body |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | No SVHC (14-Jun-2023) |
Technical Specifications
| Accessory Type | Strain Relief Cover |
|---|---|
| Connector Body Material | Nylon (Polyamide) Body |
| SVHC | No SVHC (14-Jun-2023) |
| For Use With | AMP MTA-100 Series Connectors |
|---|---|
| Product Range | TUK SGACK902S Keystone Coupler |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85389099 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000287 |
