Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No66504-9
Order Code59323002
Product RangeAMPLIMITE HDP-20
Technical Datasheet
267,653 total stock globally
17,385 more incoming. You can reserve stock now
147789 Delivery in 10-14 Business Days(US stock)
119864 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
10+ | $0.316 ($0.3634) |
Price for:Each
Minimum: 10
Multiple: 10
$3.16 ($3.63 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No66504-9
Order Code59323002
Product RangeAMPLIMITE HDP-20
Technical Datasheet
For Use WithHDP-20 Series Connectors
Contact GenderSocket
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Wire Size AWG Max20AWG
Wire Size AWG Min24AWG
Contact Termination TypeCrimp
Product RangeAMPLIMITE HDP-20
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 66504-9 from TE Connectivity is a D sub socket contact with size 20. This contact is used with AMPLIMITE HDP-20 and CPC connectors.
- Made of gold plated phosphor bronze
- Pin diameter of 1.02mm (0.04inch)
- Wire range from 0.2mm² to 0.6mm² (24AWG to 20AWG)
- Wire insulation diameter of 1.27mm to 1.52mm (0.05inch to 0.06inch)
- Crimp snap-in contact style
Technical Specifications
For Use With
HDP-20 Series Connectors
Contact Material
Brass
Wire Size AWG Max
20AWG
Contact Termination Type
Crimp
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
24AWG
Product Range
AMPLIMITE HDP-20
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000129