Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No745230-2.
Order Code1614584
Product RangeAMPLIMITE HDP-20 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.459 ($0.5279) |
| 10+ | $0.456 ($0.5244) |
| 25+ | $0.453 ($0.521) |
| 50+ | $0.448 ($0.5152) |
| 100+ | $0.432 ($0.4968) |
| 250+ | $0.417 ($0.4796) |
| 500+ | $0.400 ($0.460) |
| 1000+ | $0.385 ($0.4428) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.46 ($0.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No745230-2.
Order Code1614584
Product RangeAMPLIMITE HDP-20 Series
Technical Datasheet
For Use WithCPC Connectors, AMPLIMITE HDP-20
Contact GenderSocket
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Wire Size AWG Max18AWG
Wire Size AWG Min22AWG
Contact Termination TypeCrimp
Product RangeAMPLIMITE HDP-20 Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
For Use With
CPC Connectors, AMPLIMITE HDP-20
Contact Material
Phosphor Bronze
Wire Size AWG Max
18AWG
Contact Termination Type
Crimp
SVHC
No SVHC (14-Jun-2023)
Contact Gender
Socket
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
22AWG
Product Range
AMPLIMITE HDP-20 Series
Alternatives for 745230-2.
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000225