Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No770520-1
Order Code210197302
Product RangeAMPSEAL
Technical Datasheet
104,287 total stock globally
10,000 more incoming. You can reserve stock now
43090 Delivery in 10-14 Business Days(US stock)
61197 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $0.179 ($0.2058) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.18 ($0.21 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No770520-1
Order Code210197302
Product RangeAMPSEAL
Technical Datasheet
Product RangeAMPSEAL
Contact GenderSocket
Contact PlatingTin Plated Contacts
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Wire Size AWG Min20AWG
For Use WithAMP Sealed Connectors
Contact MaterialCopper Alloy
Contact PlatingGold
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 770520-1 is a Socket Contact for AMPSEAL series connectors in crimp style. It accepts 0.5 to 1.5mm² wire cross sectional area and made of copper alloy contact with tin-plated finish.
- 17A Typical Contact Current Rating
- Rugged
Applications
Industrial, Automotive
Technical Specifications
Product Range
AMPSEAL
Contact Plating
Tin Plated Contacts
Wire Size AWG Max
16AWG
For Use With
AMP Sealed Connectors
Contact Plating
Gold
Contact Gender
Socket
Contact Termination Type
Crimp
Wire Size AWG Min
20AWG
Contact Material
Copper Alloy
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for 770520-1
5 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00049