Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No770520-3
Order Code225465302
Product RangeAMPSEAL
Technical Datasheet
267,691 total stock globally
Need more?
98643 Delivery in 10-14 Business Days(US stock)
169048 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
10+ | $0.881 ($1.0132) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$8.81 ($10.13 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 770520-3 is a Socket Terminal with crimp termination and gold-plated interface. It accepts 16 to 20AWG wire.
- -40 to +125°C Operating temperature range
- Rugged
Applications
Industrial, Automotive
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
AMPSEAL
Contact Termination Type
Crimp
Wire Size AWG Min
20AWG
Contact Material
Copper
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
16AWG
For Use With
776286, 776273, 770680, 77614 AMPSEAL Series Plug Assembly
Contact Plating
Gold
Technical Docs (3)
Alternatives for 770520-3
3 Products Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000499