Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No770680-1
Order Code229333302
Product RangeAMPSEAL
Technical Datasheet
7,714 total stock globally
Need more?
7714 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $15.330 ($17.6295) |
Price for:Each
Minimum: 1
Multiple: 1
$15.33 ($17.63 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No770680-1
Order Code229333302
Product RangeAMPSEAL
Technical Datasheet
Product RangeAMPSEAL
No. of Positions23Ways
For Use WithAMPSEAL 770520 Series Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP RatingIP67, IP69K
Voltage Rating250V
Current Rating17A
Product Overview
The 770680-1 is a 23-position 3-row black Plug Housing for female terminals and is used with AMPSEAL 770520-series socket contacts. The AMPSEAL connector used for wire to board connection.
- UL94V-0 Flammability rating
- 250V Operating voltage
- -40 to +125°C Temperature range
- Rugged
Applications
Automotive
Technical Specifications
Product Range
AMPSEAL
No. of Positions
23Ways
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
250V
SVHC
Decamethylcyclopentasiloxane (21-Jan-2025)
Gender
Plug
For Use With
AMPSEAL 770520 Series Socket Contacts
IP Rating
IP67, IP69K
Current Rating
17A
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025402