Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No776492-2
Order Code210187001
Product RangeAMPSEAL 16
Technical Datasheet
1,248 total stock globally
Need more?
1248 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.400 ($1.610) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.40 ($1.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No776492-2
Order Code210187001
Product RangeAMPSEAL 16
Technical Datasheet
Product RangeAMPSEAL 16
Contact PlatingTin Plated Contacts
Contact MaterialCopper Alloy
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Min18AWG
Wire Size AWG Max14AWG
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 776492-2 is a Socket Contact made of copper alloy with tin plated finish. The AMPSEAL 16 series receptacle/socket contact support F-crimp termination and accepts 18 to 14AWG wire. It is suitable for use with AMPSEAL 16 series connectors.
Applications
Industrial
Technical Specifications
Product Range
AMPSEAL 16
Contact Material
Copper Alloy
Contact Termination Type
Crimp
Wire Size AWG Max
14AWG
Contact Plating
Tin Plated Contacts
Contact Gender
Socket
Wire Size AWG Min
18AWG
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000106