Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No794272-1
Order Code319493002
Product RangeUniversal MATE-N-LOK
Technical Datasheet
19,971 total stock globally
Need more?
19971 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
10+ | $0.785 ($0.9028) |
Price for:Each
Minimum: 10
Multiple: 10
$7.85 ($9.03 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No794272-1
Order Code319493002
Product RangeUniversal MATE-N-LOK
Technical Datasheet
Cable Diameter Max3.3mm
Product RangeUniversal MATE-N-LOK
Seal MaterialSilicone Rubber
SVHCDecamethylcyclopentasiloxane (21-Jan-2025)
Product Overview
The 794272-1 is a 3-circuit Wire Seal made of silicone rubber body and blue in color. It is suitable for use with the universal MATE-N-LOK sealed connectors. It features wire-to-wire connector system.
Applications
Consumer Electronics, Commercial, HVAC, Power Supplies, Portable Devices, Lighting
Technical Specifications
Cable Diameter Max
3.3mm
Product Range
Universal MATE-N-LOK
SVHC
Decamethylcyclopentasiloxane (21-Jan-2025)
For Use With
3 Position Universal MATE-N-LOK Sealed Connectors
Seal Material
Silicone Rubber
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00083