Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No794617-2Copy
Manufacturer Standard Lead Time27 weeks
Order Code111108702
Product RangeMicro MATE-N-LOK
Your Part Number
16,087 total stock globally
49,482 more incoming. You can reserve stock now
15,152 Delivery in 10-14 Business Days(US stock)
935 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.492 ($0.5658) |
Price for:Each
Minimum: 10
Multiple: 10
$4.92 ($5.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No794617-2Copy
Manufacturer Standard Lead Time27 weeks
Order Code111108702
Product RangeMicro MATE-N-LOK
Technical Datasheet
Product RangeMicro MATE-N-LOK
No. of Positions2Ways
Pitch Spacing3mm
For Use WithMicro MATE-N-LOK Connectors
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 794617-2 is a 2-position 2-row Housing Connector made of nylon 6/6 housing and black in color. It is suitable for use with the Micro MATE-N-LOK 3mm connector system. It mates with receptacle housing. It features wire-to-board and wire-to-wire connector system.
- UL94V-0 Flammability rating
Applications
Consumer Electronics, Instrumentation, Industrial, Security, LED Lighting
Technical Specifications
Product Range
Micro MATE-N-LOK
No. of Positions
2Ways
For Use With
Micro MATE-N-LOK Connectors
Gender
Receptacle
Pitch Spacing
3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (4)
Alternatives for 794617-2
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000327
