Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No794617-8Copy
Manufacturer Standard Lead Time27 weeks
Order Code111109002
Product RangeMicro MATE-N-LOK
Your Part Number
14,593 total stock globally
5,683 more incoming. You can reserve stock now
5,057 Delivery in 10-14 Business Days(US stock)
9,536 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.739 ($0.8498) |
Price for:Each
Minimum: 10
Multiple: 10
$7.39 ($8.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No794617-8Copy
Manufacturer Standard Lead Time27 weeks
Order Code111109002
Product RangeMicro MATE-N-LOK
Technical Datasheet
Product RangeMicro MATE-N-LOK
No. of Positions8Ways
Pitch Spacing3mm
For Use WithMicro MATE-N-LOK Connectors
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 794617-8 is a 8-way 2-row Receptacle Housing with nylon 66/6 body and 3mm pitch spacing. This receptacle housing is suitable for use with Micro MATE-N-LOK connectors.
- 250VAC Operating voltage
- Black colour
- -40 to 105°C Operating temperature range
Applications
Consumer Electronics, Instrumentation, Industrial, Security, LED Lighting
Technical Specifications
Product Range
Micro MATE-N-LOK
No. of Positions
8Ways
For Use With
Micro MATE-N-LOK Connectors
Gender
Receptacle
Pitch Spacing
3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (4)
Alternatives for 794617-8
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000803
