Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
900+ | $4.090 ($4.7035) |
1800+ | $3.890 ($4.4735) |
2700+ | $3.780 ($4.347) |
4500+ | $3.650 ($4.1975) |
Product Information
Product Overview
The 8-188275-8 is a 18-way 1-row Female-on-board Ribbon Cable Receptacle Connector with tin over nickel plated phosphor bronze contacts and tin over nickel plated solder tail. This Micro-MaTch series connector comes with red PA housing and surface mount termination. The Micro-MaTch contact helps prevent fretting corrosion, the traditional failure mode in tin-plated connections. Relative movements caused by vibrations/thermal expansion between male and female contacts are absorbed by an additional positioning spring in the female part. By preventing movements on the contact spot, a gas tight connection can make the Micro-MaTch contact spring system fretting corrosion resistant.
- UL94V-0 Flammability rating
- 1A Contact current rating
- 1000MΩ Insulation resistance
- 100VAC Voltage rating
- -40 to +105°C Operating temperature range
Applications
Industrial
Technical Specifications
Board-to-Board
1Rows
Surface Mount Straight
Phosphor Bronze
No SVHC (21-Jan-2025)
1.27mm
18Contacts
Micro-MaTch
Tin Plated Contacts
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate