Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No86016-5
Order Code97330001
Product RangeAMPMODU Mod IV
Technical Datasheet
43,668 total stock globally
Need more?
43668 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
10+ | $0.728 ($0.8372) |
Price for:Each
Minimum: 10
Multiple: 10
$7.28 ($8.37 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No86016-5
Order Code97330001
Product RangeAMPMODU Mod IV
Technical Datasheet
Product RangeAMPMODU Mod IV
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Contact PlatingGold Plated Contacts
For Use WithMod IV Series Connectors
Wire Size AWG Min24AWG
Contact MaterialBeryllium Copper
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 86016-5 from TE Connectivity is an AMPMODU IV/V series socket contact. This contact base material is beryllium copper with gold plating and suitable for crimp termination.
- Suitable for wire size with 24AWG to 20AWG
- Rated current is 3A and rated voltage is 250VAC
- UL E28476 and CSA LR7189 approved
- High operating temperature range of -65°C to 105°C
- Rugged
Applications
Automotive, Portable Devices, Consumer Electronics, Gaming, Medical, Instrumentation, Test & Measurement, Industrial Automation, Telecommunications
Technical Specifications
Product Range
AMPMODU Mod IV
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
Mod IV Series Connectors
Contact Material
Beryllium Copper
Alternatives for 86016-5
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454