Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No880810-1
Order Code182206301
Product RangeSuperseal 1.5
Technical Datasheet
14,798 total stock globally
20,000 more incoming. You can reserve stock now
14798 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $2.440 ($2.806) |
Price for:Each
Minimum: 1
Multiple: 1
$2.44 ($2.81 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No880810-1
Order Code182206301
Product RangeSuperseal 1.5
Technical Datasheet
Accessory TypeBoot
For Use With2 Positions Superseal 1.5 Series Connectors
No. of Positions2Ways
Strain Relief Material-
Product RangeSuperseal 1.5
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 880810-1 is a 2-way Cable Boot/Cover Cap for use with 2 positions Superseal 1.5 series connectors. Elastomer construction with preto/black finish. It is used in wire-to-board, wire-to-wire connector system.
- 40 ±5 Shore-A hardness
Applications
Industrial
Technical Specifications
Accessory Type
Boot
No. of Positions
2Ways
Product Range
Superseal 1.5
For Use With
2 Positions Superseal 1.5 Series Connectors
Strain Relief Material
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003901