Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No880810-1
Order Code182206302
Product RangeSuperseal 1.5
Your Part Number
Technical Datasheet
8,347 total stock globally
55,000 more incoming. You can reserve stock now
8347 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.270 ($2.6105) |
Price for:Each
Minimum: 1
Multiple: 1
$2.27 ($2.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No880810-1
Order Code182206302
Product RangeSuperseal 1.5
Technical Datasheet
Accessory TypeBoot
For Use With2 Positions Superseal 1.5 Series Connectors
No. of Positions2Ways
Strain Relief Material-
Product RangeSuperseal 1.5
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 880810-1 is a 2-way Cable Boot/Cover Cap for use with 2 positions Superseal 1.5 series connectors. Elastomer construction with preto/black finish. It is used in wire-to-board, wire-to-wire connector system.
- 40 ±5 Shore-A hardness
Applications
Industrial
Technical Specifications
Accessory Type
Boot
No. of Positions
2Ways
Product Range
Superseal 1.5
For Use With
2 Positions Superseal 1.5 Series Connectors
Strain Relief Material
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003901