Print Page
Image is for illustrative purposes only. Please refer to product description.
58,181 total stock globally
Need more?
58181 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $0.230 ($0.2645) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.23 ($0.26 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No927771-3
Order Code177274502
Technical Datasheet
Wire Size AWG Min20AWG
Wire Size AWG Max17AWG
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 927771-3 is a socket F-crimp Contact made of bronze with tin (Sn) plated finish. It accepts 20 to 17AWG wire size. This contact is suitable for Junior-Power-Timer series connectors.
- Locking lance
- 180° Receptacle style
- 30A Typical current rating
Applications
Automotive, Logistics
Technical Specifications
Wire Size AWG Min
20AWG
SVHC
No SVHC (21-Jan-2025)
Wire Size AWG Max
17AWG
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000662