Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No928343-6
Order Code246854902
Product RangeStandard Timer
Technical Datasheet
13,976 total stock globally
Need more?
13976 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $1.520 ($1.748) |
Price for:Each
Minimum: 1
Multiple: 1
$1.52 ($1.75 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No928343-6
Order Code246854902
Product RangeStandard Timer
Technical Datasheet
Product RangeStandard Timer
No. of Positions-
Pitch Spacing-
For Use WithAMP Standard Timer Series Power Contacts
Product Overview
The Standard timer series natural AMP standard timer in-line mating technology Receptacle Crimp Connector Housing made of polyamide 6.6. Tab housing. It uses FASTIN-FASTON .250 series tabs. It is designed for end-to-end stacking without contact loss. They are available in different keying and locking versions from 2- position to 12-position.
- 6A Standard timer current rating
- 16A Current rating (maximum)
- -40 to 110°C Operating temperature range
Applications
Automotive
Technical Specifications
Product Range
Standard Timer
No. of Positions
-
For Use With
AMP Standard Timer Series Power Contacts
Gender
Receptacle
Pitch Spacing
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004668