Print Page
Image is for illustrative purposes only. Please refer to product description.
1,112 total stock globally
Need more?
1112 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $2.810 ($3.2315) |
Price for:Each
Minimum: 1
Multiple: 1
$2.81 ($3.23 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No965643-1
Order Code177271402
Technical Datasheet
Accessory TypeBackshell / Cable Clamp
For Use WithJPT, Micro Timer 2 Connectors
Connector Shell Size-
Cable Exit Angle90°
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 965643-1 is a 42-position black Cover-Cable Exit with strain relief, made of glass-filled PBT. The cover is used for wire to board, wire to wire connector system.
- UL94-HB Flammability rating
- -40 to +140°C Temperature range
Applications
Automotive
Technical Specifications
Accessory Type
Backshell / Cable Clamp
Connector Shell Size
-
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
SVHC
No SVHC (21-Jan-2025)
For Use With
JPT, Micro Timer 2 Connectors
Cable Exit Angle
90°
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010206