Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part NoT1932240000-009
Order Code2814707
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $65.600 ($75.440) |
| 10+ | $57.400 ($66.010) |
| 25+ | $47.560 ($54.694) |
| 100+ | $42.640 ($49.036) |
| 250+ | $41.790 ($48.0585) |
| 500+ | $40.940 ($47.081) |
Price for:Each
Minimum: 1
Multiple: 1
$65.60 ($75.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part NoT1932240000-009
Order Code2814707
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Heavy Duty Connector TypeBase, Panel Mount
Connector Body MaterialAluminum Alloy Body
Locking TypeScrew
Rectangular Shell Size24B
For Use WithAMP Size 24B Heavy Duty Connectors
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Heavy Duty Connector Type
Base, Panel Mount
Locking Type
Screw
For Use With
AMP Size 24B Heavy Duty Connectors
SVHC
No SVHC (19-Jan-2021)
Connector Body Material
Aluminum Alloy Body
Rectangular Shell Size
24B
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15241