Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoCC2D23-SIP
Order Code426162701
Technical Datasheet
29 total stock globally
Need more?
29 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $24.400 ($28.060) |
Price for:Each
Minimum: 1
Multiple: 1
$24.40 ($28.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoCC2D23-SIP
Order Code426162701
Technical Datasheet
Product Overview
CC2D23-SIP is a ChipCap®2-SIP humidity and temperature sensor. It offers the most advanced and cost effective humidity and temperature sensing solution for virtually any type of applications. Capacitive polymer sensor chip developed and fabricated inhouse and CMOS integrated circuit with EEPROM are integrated into one embedded system. Individually calibrated and tested, ChipCap 2-SIP performs ±2% from 20% to 80%RH (±3% over entire humidity range), and yet is simple and ready to use without further calibration or temperature compensation. It offers another sensible sensing solution for excellent reliability, high accuracy, and cost effective sensing applications.
- I²C output, 2% accuracy, 3.3VVD, update mode
- Fully calibrated and temperature compensated
- Digital (I²C) output, precision and accuracy (±2%RH, ±0.3°C, 14bit )
- Free operating voltage (min 2.3V to max 5.5V)
- Low current consumption, reliable in harsh environment
- Eliminates the reconditioning procedure needed for surface mount RH sensors
- Field replaceable, allows better air circulation and response time
- 14bit (0.01%RH) resolution, ±0.3°C accuracy, ±0.1°C repeatability
- 5.0 sec (63%) response time, <lt/>0.05 °C/yr (Normal condition) long term drift
- Operating temperature range from -40°C to 125°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000726