Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoGE-2133D
Order Code424095201
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoGE-2133D
Order Code424095201
Technical Datasheet
Temperature Sensor TypeFluid Temperature Sensor
Sensing Temperature Min-40°C
Measured Temperature Min-
Sensing Temperature Max125°C
Measured Temperature Max-
Resistance10kohm
Supply Voltage Min-
Supply Voltage Max-
Resistance @ 0°C10kohm
Temperature Transmitter Output Type-
Temperature Transmitter Output-
Loop Powered-
Sensor Mounting-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
GE-2133D is a thermometrics GE-2133 series of general fluid temperature sensor measures and monitors the temperature of a variety of fluids. The spring clip design secures the sensor in place and provides a quick means for installation and removal. It is used in applications such as battery coolant temperature, refrigerant temperature, outside air temperature, engine coolant temperature.
- Low price, high sensitivity
- Wide application range, compact design
- Easy installation, validated to ISO 16750-Z-A-O-D-A
- Operating temperature range from -40°C to 125°C
- Less than 10seconds in liquid, less than 25seconds in air (response time)
- Polyamide housing material
Technical Specifications
Temperature Sensor Type
Fluid Temperature Sensor
Measured Temperature Min
-
Measured Temperature Max
-
Supply Voltage Min
-
Resistance @ 0°C
10kohm
Temperature Transmitter Output
-
Sensor Mounting
-
Operating Temperature Max
125°C
SVHC
No SVHC (07-Jul-2017)
Sensing Temperature Min
-40°C
Sensing Temperature Max
125°C
Resistance
10kohm
Supply Voltage Max
-
Temperature Transmitter Output Type
-
Loop Powered
-
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072